100021423 | Telegärtner
Device mounting support, white, for junction boxes, 100021423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
5 pcs.
6.5093 €
10 pcs.
6.0809 €
25 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Network and Telecommunications Connectors, H02010B0014, Telegärtner
Universal Equpiment Mounting Set for Outlets without half shell
FEATURES
- external dimensions (in mm): width = 70; height: variable 47, 50, 52, and 55
- without half shell
- suitable for horizontal and vertical installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device mounting support | |
| Suitable for | junction boxes | |
| Connection | screw connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |