100021409 | Telegärtner
Module mounting, white, flush mounting, for 2 x AMJ, 2 x UMJ, 100021409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Standard delivery time from the manufacturer is: On Request
Data socket, H02010A0040, Telegärtner
Face plate 80 x 80 mm, mating direction 45°, double gang, alpine white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | 2 x AMJ, 2 x UMJ | |
| Connection | IDC connection | |
| Colour | white | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |