100021378 | Telegärtner
Surface-mounted housing, white, surface mounting, for OAD, 100021378
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.3603 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H02000A0085, Telegärtner
Surface mount box for OAD
FEATURES
- Colour: alpine white
- horizontal and vertical installation, cable exit can be rotated in 90° steps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted housing | |
| Suitable for | OAD | |
| Colour | white | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |