100021370 | Telegärtner
Module mounting, gray, surface mounting, for 2 x AMJ, 2 x UMJ, 100021370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8797 € *
Standard delivery time from the manufacturer is: On Request
Data socket, H02000A0070, Telegärtner
Data outlet IP44 including mounting plate for 2x AMJ resp. UMJ Module/Adaptor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | 2 x AMJ, 2 x UMJ | |
| Colour | gray | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |