100021366 | Telegärtner

Module mounting, white, surface mounting, for AMJ, UMJ, 100021366

Order No.: 80F0257
EAN: 4018359306618
MPN:
100021366
H02000A0064
Series: DataVoice
100021366 Telegärtner Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9869 €
25 pcs.
2.7846 €
50 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

Data socket, H02000A0064, Telegärtner

Single gang surface mounting box 46 x 64, Single gang surface mounting box 46 x 64, 1x AP compact, without modules.

Technical specifications
Filter Property Value
Product type module mounting
Suitable for AMJ, UMJ
Connection IDC connection
Colour white
Assembly surface mounting
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes