100021270 | Telegärtner

Protective cap, green, for RJ45, 100021270

Order No.: 80F0191
EAN: 4018359377373
MPN:
100021270
H00030D0014
Series: DataVoice
100021270 Telegärtner Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessory for Network and Telecommunications Connectors, H00030D0014, Telegärtner

Protection cap green for RJ45

FEATURES

  • green RAL 6017
  • Material: TPR
Technical specifications
Filter Property Value
Product type protective cap
Suitable for RJ45
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes