100021262 | Telegärtner

Dummy plug, black, for RJ45 socket, 100021262

Order No.: 80F0188
EAN: 4018359313333
MPN:
100021262
H00030A0008
Series: DataVoice
100021262 Telegärtner Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
25 pcs.
0.6426 €
50 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessory for Network and Telecommunications Connectors, H00030A0008, Telegärtner

Blind cover for 19" module carrier and surface mounting boxes

FEATURES

  • Colour: black
  • Mounting dim. Z131
Technical specifications
Filter Property Value
Product type dummy plug
Suitable for RJ45 socket
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes