100021120 | Telegärtner
Shrink splice protection, white, for FO patch panel, 100021120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, F08000A0010, Telegärtner
Splice protector for shrink splices
FEATURES
- Ø 3 mm
- L=45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shrink splice protection | |
| Suitable for | FO patch panel | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |