100020623 | Telegärtner

Central plate, white, for junction boxes, 100020623

Order No.: 80F0151
EAN: 4018359287597
MPN:
100020623
F00020A0123
Series: DataVoice
100020623 Telegärtner Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessory for Network and Telecommunications Connectors, F00020A0123, Telegärtner

Face plate complete 50 x 50 for AMJ45 8 UP/O

FEATURES

  • 50 x 50 mm
  • Colour: alpine white
  • with screw, transparent label field, cover and 1 protection flaps
Technical specifications
Filter Property Value
Product type central plate
Suitable for junction boxes
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes