100013550 | Telegärtner
Hollow cable, red, for plug mounting with combination cassette, 100013550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, L08100A0002, Telegärtner
Cable tube
FEATURES
- L=0.6m
- prepared for direct connector termination with Combi cassette
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hollow cable | |
| Suitable for | plug mounting with combination cassette | |
| Colour | red | |
| Assembly | plug mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |