100007445 | Telegärtner
Junction box, Cat 6A, black, panel mounting, for RJ45 connector, 100007445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8186 € *
Standard delivery time from the manufacturer is: On Request
Data socket, J80023A0014, Telegärtner
STX V4 surface mounting outlet, plastic, RJ45 jack B Cat.6A + protective cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | RJ45 connector | |
| Category | Cat 6A | |
| Connection | screw connection | |
| Colour | black | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |