100000932 | Telegärtner
Cover cap, white, for FO junction boxes, 100000932
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, B00044A0079, Telegärtner
Cover frame alpine white
FEATURES
- Space for fiber loops
- Integrated splice holder for 8 crimp splices systems
- suitable for standard double mounting boxes and DIN mounting plates (Ø 45 mm) or 50x50 mm cutout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | FO junction boxes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |