100021528 | Telegärtner
Cable fastener, 1 U, for 19" patch panel, 100021528
Order No.: 80F0328
EAN: 4018359310066
MPN:
100021528
H02025A0317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4299 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H02025A0317, Telegärtner
Cable Management for 19" FO Patch Panel 1 HU
FEATURES
- L=434 mm
- Material: Aluminium sheet 1,5mm
- powder laminated light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable fastener | |
| cutting pitch differential | 1 U | |
| Suitable for | 19" patch panel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |