100021523 | Telegärtner
Cable gland, 2x M25, straight, 1 U, for FO patch panel, 100021523
Order No.: 80F0323
EAN: 4018359280703
MPN:
100021523
H02025A0312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H02025A0312, Telegärtner
Cable entry
FEATURES
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | 2x M25 | |
| Design | straight | |
| cutting pitch differential | 1 U | |
| Suitable for | FO patch panel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |