100021521 | Telegärtner
Cable gland, closed, 1 U, for FO patch panel, 100021521
Order No.: 80F0321
EAN: 4018359280680
MPN:
100021521
H02025A0310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H02025A0310, Telegärtner
Cable entry
FEATURES
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | closed | |
| cutting pitch differential | 1 U | |
| Suitable for | FO patch panel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |