100021479 | Telegärtner
Blind front panel, 1 U, for FO patch panel, 100021479
Order No.: 80F0295
EAN: 4018359163808
MPN:
100021479
H02025A0084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1602 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H02025A0084, Telegärtner
19" Dummy plate for Patch Panels and Mini Distributors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind front panel | |
| cutting pitch differential | 1 U | |
| Suitable for | FO patch panel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |