100021463 | Telegärtner
Front plate, 12x LC duplex, 3 U/7 HP, for FO patch panel, 100021463
Order No.: 80F0291
EAN: 4018359280666
MPN:
100021463
H02024A8125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1606 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H02024A8125, Telegärtner
3 HE/7 TE - Front plate 12xLC-D
FEATURES
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- light gray RAL 7035
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | 12x LC duplex | |
| cutting pitch differential | 3 U/7 HP | |
| Suitable for | FO patch panel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |