100021457 | Telegärtner
Front plate, 6x LC duplex, 3 U/7 HP, for FO patch panel, 100021457
Order No.: 80F0288
EAN: 4018359268459
MPN:
100021457
H02024A8101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1257 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H02024A8101, Telegärtner
3 HE/7 TE Front plate 6xSC-D, ST/SC-D
FEATURES
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- light gray RAL 7035
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | 6x LC duplex | |
| cutting pitch differential | 3 U/7 HP | |
| Suitable for | FO patch panel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |