TEKAL 31.29 | Teko

Aluminum Profile enclosure, (L x W x H) 110 x 106 x 46 mm, black (RAL 9004), IP54, TEKAL 31.29

Order No.: 60H9040
EAN: 4099889520651
MPN:
TEKAL 31.29
Series: TEKAL 3
TEKAL 31.29 Teko General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
14.2919 €
50 pcs.
13.5898 €
100 pcs.
12.9115 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded Alu-case, TEKAL 31.29, TEKO

Extruded aluminum case with powder coating and two rubber sealing kits to protect against water and from dust (IP65) available in six different colours. 

Features

  • Two metal front panels
  • Recessed area for a keypad membrane
  • Internal pillars for PCB fixing
  • Closing by four or eight screws
Technical specifications
Filter Property Value
Material aluminum
Length 110 mm
Width 106 mm
Height 46 mm
Colour black
RAL number 9004
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin IT
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes