ST1.4 | Teko

ABS enclosure, (L x W x H) 114 x 74 x 24.7 mm, dark gray (RAL 7016), IP54, ST1.4

Order No.: 60H9066
EAN: 8018340248213
MPN:
ST1.4
Series: SPRINT
ST1.4 Teko General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.4252 €
50 pcs.
8.0087 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic enclosure, ST1.4, TEKO

Hand casing sprint, ABS, IP40.

Features

  • Suitable as hand case
  • Assembly option for circuit boards
  • Housing parts are screwed together
Technical specifications
Filter Property Value
Material ABS
Length 114 mm
Width 74 mm
Height 24.7 mm
Colour dark gray
RAL number 7016
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes