BC/2.18 SCHW./SILBER | Teko
Die-cast aluminum enclosure, (L x W x H) 124 x 118 x 84 mm, black/silver, BC/2.18 SCHW./SILBER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3958 € *
Standard delivery time from the manufacturer is: 1 Week
Aluminum enclosures, type Teko BC.
Two-piece. The top is slightly chamfered on the bottom towards the inside; Panel thickness: base shell 1.0 mm, top 1.5 mm. The enclosure is locked with 4 staggered screws. Color: metalized base shell, black top shell.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): BC/2, L 124, W 118, H 84 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 124 mm | |
| Width | 118 mm | |
| Height | 84 mm | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |