AUS 55.5 | Teko
ABS enclosure, (L x W x H) 198 x 178 x 108 mm, light gray (RAL 9018), AUS 55.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7488 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.75 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7488 €
10 pcs.
29.4763 €
50 pcs.
28.0126 €
100 pcs.
26.5965 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, AUS 55.5, TEKO
An ABS enclosure with two 1 mm aluminum panels.
Features
- Each half-shells has mounting studs
- Closing by two screws
- Matt surfaces finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 198 mm | |
| Width | 178 mm | |
| Height | 108 mm | |
| Colour | light gray | |
| RAL number | 9018 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |