550.5 | Teko
ABS enclosure, (L x W x H) 145 x 85 x 25 mm, light gray (RAL 9018), IP54, 550.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.6029 €
50 pcs.
10.0674 €
100 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, 550.5, TEKO
ABS enclosure with a recessed area to allow an 0.5 mm anodised aluminum panel.
Features
- Base and cover have integral PCB mounting studs
- Matt surface finish
- Closing by four screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 145 mm | |
| Width | 85 mm | |
| Height | 25 mm | |
| Colour | light gray | |
| RAL number | 9018 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |