ICOC-U3-AA-20-EX | TECHLY
USB 3.0 extension cable, USB plug type A to USB socket type A, 2 m, blue, ICOC-U3-AA-20-EX
Order No.: 26P1538
EAN: 8057685304925
MPN:
ICOC-U3-AA-20-EX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.0 Cable, ICOC-U3-AA-20-EX, EFB Elektronik
The ICOC-U3-AA-20-EX is a USB 3.0 type-A male to type-A female. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference. Also has SuperSpeed-USB for ultra-fast data transfer without any degradation of the data transmission.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 2 m | |
| Colour | blue | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |