ICOC-U3-AA-10-EX | TECHLY

USB 3.0 extension cable, USB plug type A to USB socket type A, 1 m, blue, ICOC-U3-AA-10-EX

Order No.: 26P1537
EAN: 8057685304918
MPN:
ICOC-U3-AA-10-EX
ICOC-U3-AA-10-EX TECHLY USB Cables Image 1
ICOC-U3-AA-10-EX TECHLY USB Cables Image 2
ICOC-U3-AA-10-EX TECHLY USB Cables Image 3
ICOC-U3-AA-10-EX TECHLY USB Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 3.0 Cable, ICOC-U3-AA-10-EX, EFB Elektronik

The ICOC-U3-AA-10-EX is a USB 3.0 type-A male to type-A female. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference. Also has SuperSpeed-USB for ultra-fast data transfer without any degradation of the data transmission.

Technical specifications
Filter Property Value
Product type extension cable
USB Standard USB 3.0
Connection (1) USB plug type A
Connection (2) USB socket type A
Cable length 1 m
Colour blue
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes