ICA-TR3WH | TECHLY
Carriage, for 1 monitor, 37 to 70 inch, up to 40 kg, VESA max. 600x400 mm, white, ICA-TR3WH
Order No.: 26P2613
EAN: 8051128108910
MPN:
ICA-TR3WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.9171 € *
Available in 5 Days: 1 pcs. - if ordered today
TV Trolley, ICA-TR3WH, EFB Elektronik
TV Trolley for LCD LED TV 37-70" provided with tempered glass shelf for AV components adjustable in height. The support bracket can be rotated 90 ° allowing the TV to be positioned both horizontally and vertically.
Features
- Base in tempered glass with wheels equipped with brakes
- Internal cable management to keep the wiring tidy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 37 to 70 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wheels | |
| Max Load capacity | 40 kg | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |