ICA-PLB-136MW | TECHLY
Wall mount, for 1 monitor, 23 to 55 inch, up to 45 kg, VESA max. 400x400 mm, white, ICA-PLB-136MW
Order No.: 26P1468
EAN: 8054529023851
MPN:
ICA-PLB-136MW
Wall bracket, ICA-PLB-136MW, EFB Elektronik
The ICA-PLB-136MW is a wall bracket for LCD TV LED 23" - 55" Ultra Slim. The new tilting system allows adjusting the angle of -2° to +12°. A lateral adjustment of +/- 2° ensures leveling even after hanging the TV.
Features
- Compact design bracket, ideal for thin TV
- Robust fastening plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 45 kg | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |