ICA-PLB-136M | TECHLY

Wall mount, for 1 monitor, 23 to 55 inch, up to 45 kg, VESA max. 400x400 mm, black, ICA-PLB-136M

Order No.: 26P1467
EAN: 8057685308893
MPN:
ICA-PLB-136M
ICA-PLB-136M TECHLY Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.8491 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
49.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.8491 €

Wall bracket, ICA-PLB-136M, EFB Elektronik

The ICA-PLB-136M is a wall bracket for LCD TV LED 23" - 55" Ultra Slim. The new tilting system allows adjusting the angle of -2° to +12°. A lateral adjustment of +/- 2° ensures leveling even after hanging the TV.

Features

  • Compact design bracket, ideal for thin TV
  • Robust fastening plate
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 23 to 55 inch
Type of Use VESA max. 400x400 mm
Assembly wall mounting
Max Load capacity 45 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes