ICA-LCD-G111 | TECHLY
Wall mount, for 1 monitor, 17 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-G111
Order No.: 26P2518
EAN: 8051128104066
MPN:
ICA-LCD-G111
Wall bracket, ICA-LCD-G111, EFB Elektronik
The ICA-LCD-G111 is a monitor arm with a built-in gas spring for precise position adjustment. The flexibility of inclination and rotation offers an extreme customization of the positioning of the monitor. In addition, the product incorporates a quick release VESA plate that facilitates installation. The integrated cable management organizes the cables in an orderly manner.
Features
- The gas spring perfectly counterbalances the weight of the monitor
- Complete extension of the arm: 262 mm
- Suitable for installation of curved screens
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 17 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 8 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |