DA-90396 | DIGITUS
Wall mount, for 1 monitor, 17 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, DA-90396
NCNR (non cancelable / non returnable)
Universal Single Monitor Mount, DA-90396, DIGITUS
The universal monitor wall mount can hold a monitor from 17" to 32". The quick release function also makes it easier for you to install the monitor. The VESA bracket is simply inserted into the corresponding mount and fastened with a screw. Without a great deal of effort, you can arrange the monitor according to your needs and pivot, incline or rotate the monitor, for instance for monitors in portrait mode. Support of the integrated gas spring facilitates height adjustment of the monitor. Do a good deed for yourself and your health by adjusting your monitor optimally for your body and your sitting position. The monitor cables can be stored in an orderly fashion using the cable routing included in delivery.
Features
- Perfectly adjusted ergonomic monitor position for all heights
- Integrated gas spring for easy height adjustment
- Monitors can be pivoted, inclined, rotated and height adjusted
- With quick release function for easy and fast monitor installation
- Suitable for flat and curved displays
- Integrated cable management
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 17 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 8 kg | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |