ICA-LCD-2903WH | TECHLY
Wall mount, for 1 monitor, 19 to 37 inch, up to 25 kg, VESA max. 200x200 mm, white, ICA-LCD-2903WH
Order No.: 26P1449
EAN: 8054529023820
MPN:
ICA-LCD-2903WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1312 € *
Available in 5 Days: 65 pcs. - if ordered today
Wall bracket, ICA-LCD-2903WH, EFB Elektronik
The ICA-LCD-2903WH is a universal bracket for fixing a LED / LCD or a monitor on the wall; easy and quick to install, it is ideal for home, office and commercial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 19 to 37 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 25 kg | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |