ICA-LCD-104 | TECHLY
Wall mount, for 1 monitor, 13 to 30 inch, up to 15 kg, VESA max. 100x100 mm, silver, ICA-LCD-104
Order No.: 26P1422
EAN: 8057685301481
MPN:
ICA-LCD-104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9356 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
41.94 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9356 €
5 pcs.
39.1391 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall bracket, ICA-LCD-104, EFB Elektronik
The ICA-LCD-104 is a universal bracket for fixing a flat LED / LCD on the wall; Easy and quick to install, it is ideal for home, office and commercial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 30 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 15 kg | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |