ICOC-HDMI2-4-EXT018 | TECHLY
Extension cable, 1.8 m, black, HDMI plug type A, straight to HDMI socket type A, straight, ICOC-HDMI2-4-EXT018
Order No.: 26P1522
EAN: 8051128106848
MPN:
ICOC-HDMI2-4-EXT018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2554 € *
Available: 1 pcs.
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
16.26 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2554 €
5 pcs.
15.2558 €
10 pcs.
14.2324 €
25 pcs.
13.2209 €
50 pcs.
12.1975 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI extension cable, ICOC-HDMI2-4-EXT018, EFB Elektronik
The ICOC-HDMI2-4-EXT018 is a HDMI High speed with ethernet extension cable. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Features
- Ensures signal integrity between HDMI devices
- Supports HDMI Ethernet, Audio Return, 3D Video, 4K @ 60Hz video resolution and Deep Color
- Die-cast PVC connector cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI socket type A, straight | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |