ICOC-HDMI-HY2D-020 | TECHLY
Connection cable, 20 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-HY2D-020
Order No.: 26P0977
EAN: 8051128107425
MPN:
ICOC-HDMI-HY2D-020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.4558 € *
Available in 5 Days: 2 pcs. - if ordered today
HDMI cable, ICOC-HDMI-HY2D-020, EFB Elektronik
HDMI AOC cable with Micro-Adapter 4K 60Hz.
Features
- HDMI Fiber Optic Cable Resolution up to 4k at 60Hz, 3D, DDC, CEC, EDID, HDCP
- Compatible with the HDMI 2.0 and earlier versions
- Ideal for enjoying a fantastic viewing experience while watching a movie or playing on 4K HDR TV
- Conforms to HDMI High Speed specifications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 20 m | |
| Colour | black | |
| Cable type | HDMI high speed | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |