ICOC-HDMI-FR-150 | TECHLY
Adapter cable, 15 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-FR-150
Order No.: 26P0968
EAN: 8057685304727
MPN:
ICOC-HDMI-FR-150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.3949 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
54.39 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3949 €
10 pcs.
50.7654 €
50 pcs.
47.1359 €
100 pcs.
43.5183 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI adapter cable, ICOC-HDMI-FR-150, EFB Elektronik
HDMI High Speed with Ethernet Cable A/A M/M, Ferrit, black.
Features
- High Speed HDMI Cable with Ethernet
- With ferrite core
- Meets High-Bandwidth Digital Content Protection (HDCP)
- HDMI Ethernet Channel: supports Internet via HDMI (HEC)
- Supports Audio Return Channel (ARC)
- Supports 3D: defines protocols input / output for major 3D video formats, even for games and 3D home theater applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 15 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |