ICOC-HDMI-FR-050 | TECHLY
Adapter cable, 5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-FR-050
Order No.: 26P0967
EAN: 8057685304710
MPN:
ICOC-HDMI-FR-050
Unit Price (€ / pc.)
14.1372 € *
Available: 1 pcs.
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.2804 €
50 pcs.
12.4236 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI adapter cable, ICOC-HDMI-FR-050, EFB Elektronik
HDMI High Speed with Ethernet Cable A/A M/M, Ferrit, black.
Features
- High Speed HDMI Cable with Ethernet
- With ferrite core
- Meets High-Bandwidth Digital Content Protection (HDCP)
- HDMI Ethernet Channel: supports Internet via HDMI (HEC)
- Supports Audio Return Channel (ARC)
- Supports 3D: defines protocols input / output for major 3D video formats, even for games and 3D home theater applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |