ICOC-HDMI-4-010NE | TECHLY
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-4-010NE
Order No.: 26P2317
EAN: 8054529021116
MPN:
ICOC-HDMI-4-010NE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Available: 1 pcs.
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
5 pcs.
2.5585 €
10 pcs.
2.4038 €
25 pcs.
2.2610 €
50 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
High speed HDMI cable, ICOC-HDMI-4-010NE, EFB Elektronik
The ICOC-HDMI-4-010NE is a high speed HDMI cable with ethernet that supports 3D with a resolution of 1080p.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |