ICOC-DVI-8130 | TECHLY
Connection cable, 3 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, ICOC-DVI-8130
Order No.: 26P2269
EAN: 8057685306233
MPN:
ICOC-DVI-8130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7088 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
5 pcs.
12.8877 €
10 pcs.
12.0428 €
25 pcs.
11.2217 €
50 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale
DVI-D Dual-Link connecting cable, ICOC-DVI-8130, EFB Elektronik
The ICOC-DVI-8130 is a DVI-D Dual-Link connecting cable digital signal and dual link: allows to reach high speed digital transmission at 4.95 Gbps or 9.9 Gbps. Contacts with rough design LFH provides two points of contact for optimal signal integrity and reduces insertion force and ensures high reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DVI-D Dual Link (24+1) plug, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 3 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |