ICOC-DVI-8120F | TECHLY

Connection cable, 20 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, ICOC-DVI-8120F

Order No.: 26P2299
EAN: 8057685306257
MPN:
ICOC-DVI-8120F
ICOC-DVI-8120F TECHLY Assembled Audio Cables, Display cables Image 1
ICOC-DVI-8120F TECHLY Assembled Audio Cables, Display cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.3662 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
96.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
96.3662 €

DVI-D Dual-Link connecting cable, ICOC-DVI-8120F, EFB Elektronik

This DVI cable allows the digital video transmission from PC to monitor. Supports resolutions higher than Full HD 1080p (1920x1080) up to WQXGA (2560x1600).

Technical specifications
Filter Property Value
Product type connection cable
Connection (1) DVI-D Dual Link (24+1) plug, straight
Connection (2) DVI-D Dual Link (24+1) plug, straight
Cable length 20 m
Colour black
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes