ICOC-DVI-811C | TECHLY
Connection cable, 10 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, ICOC-DVI-811C
Order No.: 26P2268
EAN: 8057685305182
MPN:
ICOC-DVI-811C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5909 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
40.59 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5909 €
5 pcs.
38.1395 €
10 pcs.
35.6762 €
25 pcs.
33.2129 €
50 pcs.
30.7496 €
*incl. VAT plus shipping costs
Subject to prior sale
DVI-D Dual-Link connecting cable, ICOC-DVI-811C, EFB Elektronik
The ICOC-DVI-811C is a DVI-D Dual-Link connecting cable digital signal and dual link: allows to reach high speed digital transmission at 4.95 Gbps or 9.9 Gbps. Contacts with rough design LFH provides two points of contact for optimal signal integrity and reduces insertion force and ensures high reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | DVI-D Dual Link (24+1) plug, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 10 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |