ICOC-DVI-8115F | TECHLY
Connection cable, 15 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, ICOC-DVI-8115F
Order No.: 26P2297
EAN: 8057685304017
MPN:
ICOC-DVI-8115F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7571 € *
Available in 5 Days: 2 pcs. - if ordered today
DVI-D Dual-Link connecting cable, ICOC-DVI-8115F, EFB Elektronik
This DVI cable allows the digital video transmission from PC to monitor. Supports resolutions higher than Full HD 1080p (1920x1080) up to WQXGA (2560x1600).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | DVI-D Dual Link (24+1) plug, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 15 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |