ICOC-DVI-8100 | TECHLY
Connection cable, 1.8 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, ICOC-DVI-8100
Order No.: 26P2266
EAN: 8057685304376
MPN:
ICOC-DVI-8100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3756 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
5 pcs.
12.5664 €
10 pcs.
11.7691 €
25 pcs.
10.9480 €
50 pcs.
10.1388 €
*incl. VAT plus shipping costs
Subject to prior sale
DVI-D Dual-Link connecting cable, ICOC-DVI-8100, EFB Elektronik
The ICOC-DVI-8100 is a DVI-D Dual-Link connecting cable digital signal and dual link: allows to reach high speed digital transmission at 4.95 Gbps or 9.9 Gbps. Contacts with rough design LFH provides two points of contact for optimal signal integrity and reduces insertion force and ensures high reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | DVI-D Dual Link (24+1) plug, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 1.8 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |