ICOC-DSP-C-030 | TECHLY
Adapter cable, 3 m, black, DisplayPort 1.1 plug, straight to DVI-D Dual Link (24+1) plug, straight, ICOC-DSP-C-030
Order No.: 26P2413
EAN: 8057685306103
MPN:
ICOC-DSP-C-030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0971 € *
Available in 5 Days: 31 pcs. - if ordered today
DisplayPort, ICOC-DSP-C-030, EFB Elektronik
This product provides a high bandwidth, audio / visual signals between PCs and digital monitors and other devices that support the standard DisplayPort - up to 1080p resolution. It is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Features
- DisplayPort 20-pin male to DVI 24 + 1-pin male
- Plug and Play for box-to-box applications
- Molded-cast PVC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | DisplayPort 1.1 plug, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 3 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |