ICOC-DSP-A14-020 | TECHLY
Connection cable, 2 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, ICOC-DSP-A14-020
Order No.: 26P0939
EAN: 8051128103786
MPN:
ICOC-DSP-A14-020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7306 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
18.73 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7306 €
5 pcs.
18.0642 €
10 pcs.
17.3978 €
25 pcs.
16.7314 €
50 pcs.
16.0650 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort connection cable, ICOC-DSP-A14-020, EFB Elektronik
DisplayPort is a digital video interface standard which defines a digital audio / video connection used mainly between computer and monitor or between computer and home theater systems.
Features
- Cable DisplayPort 20-pin male to DisplayPort 20-pin male
- DP ++ certified cable (DisplayPort Dual Mode)
- Supports high-definition video, multi-channel digital audio, DPCP, HDCP and Dual Mode (DP ++)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 1.4 plug, straight | |
| Connection (2) | DisplayPort 1.4 plug, straight | |
| Cable length | 2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |