ICOC-DSP-A14-010NT | TECHLY
Connection cable, 1 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, ICOC-DSP-A14-010NT
Order No.: 26P0938
EAN: 8051128109269
MPN:
ICOC-DSP-A14-010NT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Available: 1 pcs.
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
5 pcs.
8.1158 €
10 pcs.
7.8659 €
25 pcs.
7.3780 €
50 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort connection cable, ICOC-DSP-A14-010NT, EFB Elektronik
Experience audio and video in Ultra HD quality and best sound transmission. Connect a DisplayPort to another DisplayPort with the DisplayPort connection cable. Used for connecting external screens or beamer with a suitable computer or notebook.
Features
- DisplayPort cable 20-pin male to DisplayPort 20-pin male
- Connectors: 2 DisplayPort 20-pin male
- Compliant with standards DisplayPort 1.4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 1.4 plug, straight | |
| Connection (2) | DisplayPort 1.4 plug, straight | |
| Cable length | 1 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |