966066-7 | TE Connectivity

Insulated wire end ferrule, 0.5-0.6 mm², 14 mm/8 mm long, DIN 46228-4, orange, 966066-7

Order No.: 39P3001
MPN:
966066-7
FER,WIRE,PL SLV,.50/20,L8,ORANGE,LP
966066-7 TE Connectivity Wire-end Ferrules Image 1
966066-7 TE Connectivity Wire-end Ferrules Image 2
966066-7 TE Connectivity Wire-end Ferrules Image 3
966066-7 TE Connectivity Wire-end Ferrules Image 4
966066-7 TE Connectivity Wire-end Ferrules Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Available: 2,000 pcs.
Available in 12 Days: 6,200 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
50 pcs.
0.1059 €
100 pcs.
0.0988 €
250 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 966066-7, TE Connectivity

Ferrule, Orange, 20 AWG, .5-.6 mm² Wire, 1022 CMA, 14 mm Length, Closed Barrel, Tin Plating, Carton, Discrete Wire, Stranded Wire.

Technical specifications
Filter Property Value
Cable cross-section 0.5-0.6 mm²
Isolated Yes
Colour orange
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No