2-966066-5 | TE Connectivity
Insulated wire end ferrule, 1.25-1.5 mm², 14 mm/8 mm long, DIN 46228-4, red, 2-966066-5
Order No.: 39P3003
MPN:
2-966066-5
FER,WIRE,PL SLV,1.50/16,L8,RED,LP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Available in 12 Days: 40,000 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.1190 €
500 pcs.
0.1131 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 2-966066-5, TE Connectivity
Ferrule, Red, 16-15 AWG, 1.25-1.5 mm² Wire, 2583-3257 CMA, 14 mm Length, Closed Barrel, Tin Plating, Loose Piece, Discrete Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.25-1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |