3-966292-3 | TE Connectivity
Insulated wire end ferrule, 25 mm², 30 mm/16 mm long, DIN 46228-4, black, 3-966292-3
Order No.: 39P3004
MPN:
3-966292-3
FER,WIRE,PL SLV,25.00/4,L16,BLACK,LP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 8 Weeks
Wire end ferrule, 3-966292-3, TE Connectivity
Ferrule, Black, 3 AWG, 25 mm² Wire, 52600 CMA, 30 mm Length, Closed Barrel, Tin Plating, Carton, Discrete Wire, Stranded Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 25 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 30 mm | |
| Pin lenght | 16 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |