1-966067-1 | TE Connectivity

Insulated wire end ferrule, 1.0 mm², 18 mm/12 mm long, DIN 46228-4, red, 1-966067-1

Order No.: 39P3002
MPN:
1-966067-1
FER,WIRE,PL SLV,1.00/18,L12,RED,LP
1-966067-1 TE Connectivity Wire-end Ferrules Image 1
1-966067-1 TE Connectivity Wire-end Ferrules Image 2
1-966067-1 TE Connectivity Wire-end Ferrules Image 3
1-966067-1 TE Connectivity Wire-end Ferrules Image 4
1-966067-1 TE Connectivity Wire-end Ferrules Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
50 pcs.
0.1499 €
100 pcs.
0.1392 €
250 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 1-966067-1, TE Connectivity

Ferrule, Red, 17 AWG, 1 mm² Wire, 2050 CMA, 18 mm Length, Closed Barrel, Tin Plating, Bag, Discrete Wire, Stranded Wire, Partially Insulated.

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 18 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No