1423157-8 | TE Connectivity

Time relay, 5 to 50 s, delayed switch-on, 2 Form C (NO/NC), 120-110 VAC, 10 A/240 VAC, 1423157-8

Order No.: 71P2102
MPN:
1423157-8
1423157-8 TE Connectivity Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
902.9839 € *
Available in 12 Days: 2 pcs. - if ordered today
Total Price:
902.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
902.9839 €

Timing relay, 1423157-8, TE Connectivity

The 1423157-8 is easy-to-reach screw terminals, on the face of the unit, clearly identified. Oversize adjustment knobs, serrated with high-resolution markings visible from all angles makes the timer easy to set timers.

Features

  • Inherent transient immunity
  • High performance clamping voltage characteristics
  • Timer NOT polarity sensitive
Technical specifications
Filter Property Value
Time display 5 to 50 s
Function delayed switch-on
Contact type 2 Form C (NO/NC)
Voltage 120-110 VAC
Breaking capacity 10 A/240 VAC
Connection screw connection
Logistics
Property Value
Country of origin US
Customs tariff number 85364110
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes